Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- RS-stocknr.:
- 659-615
- Fabrikantnummer:
- 14026030.16
- Fabrikant:
- Bott
Subtotaal (1 eenheid)*
€ 841,85
(excl. BTW)
€ 1.018,64
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 841,85 |
*prijsindicatie
- RS-stocknr.:
- 659-615
- Fabrikantnummer:
- 14026030.16
- Fabrikant:
- Bott
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bott | |
| Type | Louvred Panel | |
| Platform Dimensions | 1000 x 650 x 1600mm | |
| Wheel Features | Swivel | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Type Louvred Panel | ||
Platform Dimensions 1000 x 650 x 1600mm | ||
Wheel Features Swivel | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
Vrijgesteld
- Land van herkomst:
- GB
The Bott heavy duty trolley is designed for versatile material handling, ideal for professional and industrial environments. With a robust steel construction, it features horizontal wall panels, providing flexibility with vertical or inclined mounting. The double-sided unit is equipped with a convenient push/pull handle and 125mm diameter castors, ensuring easy manoeuvrability. Finished in a durable powder coat paint in a light grey RAL 7035, this trolley combines functionality with aesthetic appeal. Its compact dimensions of 1000x650x1600 mm make it suitable for various workplaces, while its sturdy build supports a gross weight of up to 54 kg, meeting the demands of heavy-duty tasks.
Robust steel construction offers durability for heavy duty use
Double sided design provides maximum accessibility from both ends
125mm diameter castors facilitate smooth movement, even on uneven surfaces
Can be mounted both vertically and at an incline for flexible application
Finished in RAL 7035 light grey powder coat for a professional look and long lasting protection
Compact dimensions fit neatly within various workspace layouts
Supports a gross weight of 54 kg, accommodating substantial loads with ease
Double sided design provides maximum accessibility from both ends
125mm diameter castors facilitate smooth movement, even on uneven surfaces
Can be mounted both vertically and at an incline for flexible application
Finished in RAL 7035 light grey powder coat for a professional look and long lasting protection
Compact dimensions fit neatly within various workspace layouts
Supports a gross weight of 54 kg, accommodating substantial loads with ease
Gerelateerde Links
- Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Steel Louvred Panel Trolley, 1000 x 650 x 1600mm
- Bott Sheet Metal Trolley Trolley, 1000 x 650 x 1600mm
- Bott Steel Louvred Panel Trolley, 1115 x 600 x 1150mm
- Bott Steel Rack Panel Trolley, 1000 x 550 x 1250mm
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
