Bott 7 Drawer Wheeled
- RS-stocknr.:
- 659-606
- Fabrikantnummer:
- 16927128.16
- Fabrikant:
- Bott
Subtotaal (1 eenheid)*
€ 1.424,05
(excl. BTW)
€ 1.723,10
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.424,05 |
*prijsindicatie
- RS-stocknr.:
- 659-606
- Fabrikantnummer:
- 16927128.16
- Fabrikant:
- Bott
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050 mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050 mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Bott verso maintenance trolley is designed for efficiency and convenience, featuring a robust construction with a fully welded steel housing for maximum durability. Ideal for workshops and maintenance environments, this trolley offers seven drawers and a cupboard to keep tools and supplies organised. Its push-pull handles enhance mobility, while 125mm castors ensure smooth movement even on uneven surfaces. The trolley is finished in a sleek light grey powder coat, not only adding to its aesthetic appeal but also providing resilience against wear and tear. With the ability to handle heavy loads, it is an indispensable asset for any professional setting.
Constructed from high quality sheet steel for long lasting durability
Equipped with a top tray and mat for added functionality
Features seven drawers, maximising storage efficiency
Includes a reinforced cupboard section with a single door for secure storage
125mm diameter castors facilitate smooth manoeuvring across various surfaces
Designed to support a shelf load capacity of up to 75kg
Drawer load capacity of 50kg allows for effective weight distribution
Ideal for maintenance tasks, providing both storage and mobility
