Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- RS-stocknr.:
- 658-869
- Fabrikantnummer:
- 16927154.19
- Fabrikant:
- Bott
Subtotaal (1 eenheid)*
€ 1.546,86
(excl. BTW)
€ 1.871,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.546,86 |
*prijsindicatie
- RS-stocknr.:
- 658-869
- Fabrikantnummer:
- 16927154.19
- Fabrikant:
- Bott
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bott | |
| Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Dimensions | 1300 x 600 x 980mm | |
| Wheel Features | Swivel | |
| Frame Material | Steel | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Type Trolley | ||
Load Capacity 200kg | ||
Platform Dimensions 1300 x 600 x 980mm | ||
Wheel Features Swivel | ||
Frame Material Steel | ||
Vrijgesteld
- Land van herkomst:
- GB
The Bott maintenance trolley with six drawers and a multiplex top is expertly designed for efficient storage and accessibility in demanding environments. With a robust, fully welded steel housing and double independent storage sections, it combines durability with practicality. Each of the extended drawers features a 100% extension for easy visibility and access. The trolley's castors, each measuring 125mm, ensure smooth mobility, allowing you to transport tools and equipment effortlessly. Finished in a modern powder coat paint, it is available in both RAL 7035 light grey and RAL 7016 anthracite grey, making it a stylish addition to your workspace while providing the functionality you need.
Robust welded steel construction ensures exceptional durability
Double independent storage sections enhance organisational efficiency
Six drawers accommodate varying load capacities, ideal for different tools
125mm castors facilitate easy movement in tight spaces
Finished in durable powder coat paint for lasting resistance and visual appeal
Includes a reinforced cupboard section with a galvanised steel shelf
Main and secondary colours offer a contemporary aesthetic suitable for any setting
Double independent storage sections enhance organisational efficiency
Six drawers accommodate varying load capacities, ideal for different tools
125mm castors facilitate easy movement in tight spaces
Finished in durable powder coat paint for lasting resistance and visual appeal
Includes a reinforced cupboard section with a galvanised steel shelf
Main and secondary colours offer a contemporary aesthetic suitable for any setting
Gerelateerde Links
- Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- Bott Steel Trolley Trolley, 1300 x 600 x 980mm, 200kg Load
- Bott Steel Trolley Trolley, 1050 x 600 x 980mm, 200kg Load
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
