Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- RS-stocknr.:
- 697-366
- Fabrikantnummer:
- 4932492702
- Fabrikant:
- Milwaukee
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 15,19
(excl. BTW)
€ 18,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,19 |
*prijsindicatie
- RS-stocknr.:
- 697-366
- Fabrikantnummer:
- 4932492702
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 234mm | |
| Overall Width | 50mm | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 234mm | ||
Overall Width 50mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Torx Key T40 is expertly designed for those hard-to-reach spaces where traditional tools may not suffice. Featuring a ball end, this long key allows for a remarkable 25° entry angle, enabling users to tackle any Torx screw effortlessly. This tool not only enhances accessibility but also offers immediate identification with size labels affixed directly on the key. Built with precision and durability in mind, the Torx key is an essential addition to any toolkit, ensuring that youre always prepared for the job at hand.
Long keys provide extra reach for improved access in tight areas
Ball end design facilitates a 25° angle approach for versatility
Size labels on the keys enhance quick identification of required tools
Crafted with top-quality materials for long-lasting performance
Compact and lightweight design for easy portability and storage
Gerelateerde Links
- Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- Milwaukee 9-Piece Torx Key, L Shape, Long Arm
- Milwaukee 9-Piece Torx Key Set, L Shape, Long Arm
- Milwaukee 1-Piece Torx Key, L Shape, Short Arm
- Wera 1-Piece Torx Key, L Shape, Long Arm
- Wiha 1-Piece Torx Key, L Shape, Long Arm
- Wera 9-Piece Torx Key, L Shape, Long Arm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
