Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- RS-stocknr.:
- 697-360
- Fabrikantnummer:
- 4932492696
- Fabrikant:
- Milwaukee
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 12,12
(excl. BTW)
€ 14,67
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,12 |
*prijsindicatie
- RS-stocknr.:
- 697-360
- Fabrikantnummer:
- 4932492696
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Overall Length | 114.5mm | |
| Overall Width | 20.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Shape L | ||
Short or Long Arm Long | ||
Overall Length 114.5mm | ||
Overall Width 20.5mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Torx Key T10 is expertly designed to enhance your precision when tackling tricky screws in hard-to-reach areas. With its innovative ball end, this key provides an impressive 25° access, making it the Ideal tool for mechanics and DIY enthusiasts alike. The long form allows for extended reach, ensuring you can easily fit into tight spaces without compromising on control. Each key is conveniently labelled with its size, enabling quick identification and reducing downtime during your tasks. Perfect for anyone who values efficiency and reliability in their tools.
Torx ball end offers a 25° access angle for better manoeuvrability
Long key design allows for reach into difficult spaces
Size labels ensure quick identification of keys during use
Durable construction provides longevity for repeated use
Compact pack quantity of 1 is Ideal for personal or professional use
Gerelateerde Links
- Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- Milwaukee 9-Piece Torx Key, L Shape, Long Arm
- Milwaukee 9-Piece Torx Key Set, L Shape, Long Arm
- Milwaukee 1-Piece Torx Key, L Shape, Short Arm
- Wera 1-Piece Torx Key, L Shape, Long Arm
- Wiha 1-Piece Torx Key, L Shape, Long Arm
- Wera 9-Piece Torx Key, L Shape, Long Arm
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
