Milwaukee 1-Piece Torx Key, L Shape
- RS-stocknr.:
- 697-353
- Fabrikantnummer:
- 4932492708
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 10,08
(excl. BTW)
€ 12,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,08 |
*prijsindicatie
- RS-stocknr.:
- 697-353
- Fabrikantnummer:
- 4932492708
- Fabrikant:
- Milwaukee
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Milwaukee | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Shape | L | |
| Overall Length | 74mm | |
| Overall Width | 29mm | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Shape L | ||
Overall Length 74mm | ||
Overall Width 29mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee Torx key T20 is designed to provide superior access and torque in tight spaces, making it an essential tool for professionals and DIY enthusiasts alike. This Compact L form key features a Torx ball end that allows for a remarkable 25° angle of entry into any Torx screw, facilitating efficient work in confined environments. Its size labels are conveniently located directly on the key for quick identification, ensuring that you can swiftly find the right tool for the job. With a length of 74mm and a width of 29mm, this Compact key offers the perfect balance of portability and functionality without compromising on performance. Ideal for those seeking precision and reliability, this tool is perfect for tackling a wide range of fastening applications.
Compact design for ease of use in confined spaces
Torx ball end enables 25° access to any torx screw
Size labels directly at the keys for quick identification
Length of 74mm for convenient handling and transport
Width of 29mm ensures a comfortable grip while working
Single pack quantity provides a Compact and efficient solution
Gerelateerde Links
- Milwaukee 1-Piece Torx Key, L Shape
- Milwaukee 1-Piece Torx Key, L Shape, Long Arm
- Milwaukee 1-Piece Torx Key, L Shape, Short Arm
- Milwaukee 9-Piece Torx Key, L Shape, Long Arm
- Milwaukee 9-Piece Torx Key Set, L Shape, Long Arm
- SAM 1-Piece Torx Key, L Shape
- Facom 1-Piece Torx Key, L Shape
- Teng Tools 1-Piece Torx Key, L Shape
