Nightsearcher Floodlight Torch Rechargeable 1400 lm, 137 mm
- RS-stocknr.:
- 853-707
- Fabrikantnummer:
- NSTRIGGER-PRO1400
- Fabrikant:
- Nightsearcher
Subtotaal (1 eenheid)*
€ 41,22
(excl. BTW)
€ 49,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 04 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,22 |
*prijsindicatie
- RS-stocknr.:
- 853-707
- Fabrikantnummer:
- NSTRIGGER-PRO1400
- Fabrikant:
- Nightsearcher
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nightsearcher | |
| Battery Type | Lithium-ion | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | Floodlight | |
| Housing Material | High Impact | |
| Luminous Flux | 1400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX3 | |
| Number of Batteries | 1 | |
| Run Time | 10H | |
| Beam Type | Wide Flood | |
| Battery Supplied | Yes | |
| Beam Distance | 825m | |
| Series | Trigger Pro 1400 | |
| Water Resistant | Yes | |
| Width | 172mm | |
| Weight | 377g | |
| Length | 137mm | |
| Head Diameter | 63mm | |
| Battery Capacity | 4000mAh | |
| Alles selecteren | ||
|---|---|---|
Merk Nightsearcher | ||
Battery Type Lithium-ion | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type Floodlight | ||
Housing Material High Impact | ||
Luminous Flux 1400lm | ||
Hazardous Area Certification No | ||
IP Rating IPX3 | ||
Number of Batteries 1 | ||
Run Time 10H | ||
Beam Type Wide Flood | ||
Battery Supplied Yes | ||
Beam Distance 825m | ||
Series Trigger Pro 1400 | ||
Water Resistant Yes | ||
Width 172mm | ||
Weight 377g | ||
Length 137mm | ||
Head Diameter 63mm | ||
Battery Capacity 4000mAh | ||
- Land van herkomst:
- CN
The Nightsearcher Rechargeable searchlight offers exceptional illumination with a high lumen output and ergonomic pistol grip, providing both long-range and wide flood beam capabilities for versatile use in inspections and outdoor activities.
Delivers 1,400 lumens for powerful brightness
Adjustable long-distance spot beam and ultra-wide flood beam
Quick 3-hour charging time for minimal downtime
Lightweight design at 377g for easy handling
Gerelateerde Links
- Nightsearcher Floodlight Torch Rechargeable 400 lm
- Nightsearcher HT290 LED Head Torch - Rechargeable 290 lm
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- Nightsearcher Flash Light Torch Rechargeable 1000 lm, 193 mm
- Nightsearcher HT550R LED Head Torch Black - Rechargeable 550 lm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Nightsearcher Torch Black, White Rechargeable 10000 lm, 280 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
