Viso PVC Tool Box & Tool Case Wheeled 280 mm 420 mm 190mm
- RS-stocknr.:
- 941-815
- Fabrikantnummer:
- VGA6212T
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 95,59
(excl. BTW)
€ 115,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 95,59 |
*prijsindicatie
- RS-stocknr.:
- 941-815
- Fabrikantnummer:
- VGA6212T
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Product Type | Tool Box & Tool Case | |
| Material | PVC | |
| Sub Type | Tool Bag | |
| Length | 420mm | |
| Width | 190mm | |
| Height | 280mm | |
| Wheeled | Yes | |
| Lock Type | Lock | |
| Colour | Black | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Product Type Tool Box & Tool Case | ||
Material PVC | ||
Sub Type Tool Bag | ||
Length 420mm | ||
Width 190mm | ||
Height 280mm | ||
Wheeled Yes | ||
Lock Type Lock | ||
Colour Black | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Viso PVC suitcase trolley is designed for the convenient transportation of tools and equipment. Its well-structured design enhances mobility and accessibility for users on the go.
Equipped with a telescopic handle for effortless carrying
Features two wheels for smooth transportation
Includes two secure closures for safety during transit
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
