Viso Polypropylene Tool Box 230 mm 480 mm 230mm
- RS-stocknr.:
- 941-736
- Fabrikantnummer:
- PO05
- Fabrikant:
- Viso
Subtotaal (1 eenheid)*
€ 22,29
(excl. BTW)
€ 26,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,29 |
*prijsindicatie
- RS-stocknr.:
- 941-736
- Fabrikantnummer:
- PO05
- Fabrikant:
- Viso
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Viso | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Sub Type | Tool Box & Tool Cases | |
| Length | 480mm | |
| Width | 230mm | |
| Height | 230mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Tray Type | Removable Tray | |
| Colour | Black, Red | |
| Weight | 1.62kg | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Viso | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Sub Type Tool Box & Tool Cases | ||
Length 480mm | ||
Width 230mm | ||
Height 230mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Tray Type Removable Tray | ||
Colour Black, Red | ||
Weight 1.62kg | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TR
The Viso toolbox is designed for storing and transporting your DIY tools effectively, offering ample space and organisation for all your gear.
Made from Durable polypropylene with two fasteners for secure closure
External dimensions of 480x230x230 mm ensure Compact storage
Includes a removable inner tray for convenience and better organisation
Top LID features compartments for easy access to small items
Compatible with a padlock hole for added security
Gerelateerde Links
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Festo Natural Round Plastic Tube x 4mm OD x 2.6mm ID x 1.4mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
