Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, DPDT
- RS-stocknr.:
- 832-5537
- Fabrikantnummer:
- GT5Y-2SN6D24
- Fabrikant:
- Idec
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 832-5537
- Fabrikantnummer:
- GT5Y-2SN6D24
- Fabrikant:
- Idec
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Idec | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
- Land van herkomst:
- JP
The IDEC GT5Y series, GT5Y-2SN6D24 is a timer blade, plug-in DPDT contact miniature timer. It has 24V DC operating voltage, time range between 0.1s to 60 hours and output of 220V AC, 30V DC, 5A.
4PDT
3A or DPDT
5A contacts
4 time ranges
Repeat error ±0.2% maximum
Control settings by hand or screwdriver
Power ON and timing out LED indicators
Uses the same sockets and hold-down clips as IDECs RY4S and RU series relays
ON Delay DPDT 24VDC 6s/60s/6m/60m
3A or DPDT
5A contacts
4 time ranges
Repeat error ±0.2% maximum
Control settings by hand or screwdriver
Power ON and timing out LED indicators
Uses the same sockets and hold-down clips as IDECs RY4S and RU series relays
ON Delay DPDT 24VDC 6s/60s/6m/60m
Gerelateerde Links
- Idec Plug In Timer Relay, 200 → 240V ac, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, 4NO/4NC
- Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1min, 1-Function,
- Idec Plug In Timer Relay, 200 → 240V ac, 14-Contact, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s →
- Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 min → 10h, 1-Function, DPDT
- Idec Plug In Timer Relay, 100 → 240V ac, 8-Contact, 0.1 s → 6h, DPDT
- Idec Plug In Timer Relay, 24V ac/dc, 11-Contact, 0.1 s → 180h, DPDT
- Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 s → 180h, DPDT
- Idec Plug In Timer Relay, 100 → 240V ac, 8-Contact, 0.1 s → 180h, DPDT
