Idec Plug In Timer Relay, 200 → 240V ac, 14-Contact, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s →
- RS-stocknr.:
- 832-5534
- Fabrikantnummer:
- GT5Y-4SN1A200
- Fabrikant:
- Idec
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 832-5534
- Fabrikantnummer:
- GT5Y-4SN1A200
- Fabrikant:
- Idec
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Idec | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Niet conform
- Land van herkomst:
- TW
The IDEC GT5Y series, GT5Y-4SN1A200 is a timer blade, plug-in 4PDT contact miniature timer. It has 200-240V AC operating voltage, time range between 0.1s to 10 hours and output of 30V DC, 3A.
3A or DPDT
5A contacts
4 time ranges
Repeat error ±0.2% maximum
Control settings by hand or screwdriver
Power ON and timing out LED indicators
Uses the same sockets and hold-down clips as IDECs RY4S and RU series relays
ON Delay 4PDT 200-240VAC 1s/10s/1m/10m
5A contacts
4 time ranges
Repeat error ±0.2% maximum
Control settings by hand or screwdriver
Power ON and timing out LED indicators
Uses the same sockets and hold-down clips as IDECs RY4S and RU series relays
ON Delay 4PDT 200-240VAC 1s/10s/1m/10m
Gerelateerde Links
- Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1min, 1-Function,
- Idec Plug In Timer Relay, 200 → 240V ac, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, 4NO/4NC
- Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, DPDT
- Idec Plug In Timer Relay, 100 → 240V ac, 8-Contact, 0.1 s → 6h, DPDT
- Idec Plug In Timer Relay, 100 → 240V ac, 8-Contact, 0.1 s → 180h, DPDT
- Omron H3CR Series Plug-in, Plug-in Timer Relay, 11-Contact 240V, 0.05 to 1.2 s, 0.05 to 1.2 s, Multifunction-Function,
- Idec Plug In Timer Relay, 24V ac/dc, 11-Contact, 0.1 s → 180h, DPDT
- Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 s → 180h, DPDT
