Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 min → 10h, 1-Function, SPDT
- RS-stocknr.:
- 832-5414
- Fabrikantnummer:
- GE1A-C10-HAD24
- Fabrikant:
- Idec
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 832-5414
- Fabrikantnummer:
- GE1A-C10-HAD24
- Fabrikant:
- Idec
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Idec | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
- Land van herkomst:
- TW
The IDEC GE1A series, GE1A-C10-HAD24 is a 8 pin, plug-in, delayed DPDT (delayed SPDT + instantaneous SPDT) contact timer having 24V AC/DC operating voltage. It has time range between 1 minute - 10 hours.
Large clear knob for easy time range setting
ON Delay function
Highly precise time control
Instant monitoring of operation status by LED indicators
ON Delay function
Highly precise time control
Instant monitoring of operation status by LED indicators
Gerelateerde Links
- Idec Plug In Timer Relay, 24V ac/dc, 8-Contact, 0.1 min → 10h, 1-Function, DPDT
- Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, DPDT
- Idec GT3A Series Socket Timer Relay, 1-Contact 240V ac, 0.1s to 180h, 4-Function, SPDT Switch Configuration
- Idec Plug In Timer Relay, 200 → 240V ac, 14-Contact, 0.1 s → 6 s, 1min, 1-Function, 4NO/4NC
- Idec Plug In Timer Relay, 24V dc, 14-Contact, 0.1 s → 1 s, 0.2 s → 10 s, 1.2 s → 1min, 1-Function,
- ABB 1SVR Series DIN Rail Timer Relay, 1-Contact 240V ac, 0.1 → 10 s, 10-Function, SPDT Switch Configuration
- RS PRO Panel Timer Relay, 2-Contact, 230 V ac 240V ac, 0.1 to 999 min, 2-Function, SPDT Switch Configuration
- Crouzet DIN Rail Timer Relay, 1-Contact, 24 V dc 240V ac, 0.1 s to 100 h, Multifunction-Function, SPDT Switch
