Loctite 243 Blue Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- RS-stocknr.:
- 442-3413
- Fabrikantnummer:
- 7802 5ML
- Fabrikant:
- Loctite
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,80
(excl. BTW)
€ 10,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 883 stuk(s) vanaf 14 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 8,80 |
| 6 - 14 | € 8,45 |
| 15 + | € 8,26 |
*prijsindicatie
- RS-stocknr.:
- 442-3413
- Fabrikantnummer:
- 7802 5ML
- Fabrikant:
- Loctite
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Loctite | |
| Trade Name | 243 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Setting Time | 5min | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 5 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1.08 | |
| Base Chemical | Dimethacrylate Ester | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Trade Name 243 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Setting Time 5min | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 5 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1.08 | ||
Base Chemical Dimethacrylate Ester | ||
- Land van herkomst:
- IE
Loctite® 243 Threadlocking
Medium strength oil tolerant torque tension grade
General purpose threadlocking
Particularly suitable for less active surfaces e.g. stainless steel
Prevents loosening through vibration and leakage of threaded fasteners
Benefits
Features
Threadlocking and Retainers
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Gerelateerde Links
- Loctite 243 Blue Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive, 10 ml Bottle, 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive, 50 ml Bottle, 2 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time
