Loctite 243 Blue Threadlocking Adhesive, 50 ml Bottle, 24 h Cure Time

Ontvang bulkkorting

Voeg 6 meer toe om 4% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 59,95

(excl. BTW)

€ 72,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 363 stuk(s) vanaf 14 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 5€ 59,95-
6 - 14€ 57,554%
15 +€ 56,365%

*prijsindicatie

RS-stocknr.:
102-3060
Fabrikantnummer:
243, 50ML
Fabrikant:
Loctite
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Loctite

Trade Name

243

Product Type

Threadlocking Adhesive

Application

Threadlocking

Material Compatibility

Metal

Threadlocking Strength

Medium

Cure Time

24 h

Setting Time

5min

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Standards/Approvals

No

Viscosity

Medium

Specific Gravity

1.08

Base Chemical

Dimethacrylate Ester

Land van herkomst:
IE

Loctite Thread Seal


The Loctite 243 blue liquid is designed for locking and sealing of threaded fasteners, which requires normal disassembly with standard hand tools. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of Loctite 243 reduces the migration of liquid product after application to the substrate. It provides robust curing performance. It not only works on active metals (e. G. brass, copper) but also on passive substrates such as stainless steel and plated surfaces. This product offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.

Note:

The compatibility should be checked before contact with styrene, acrylic and polycarbonate-based plastics.

Features and Benefits


Permits disassembly with hand tools for servicing

Medium strength oil tolerant torque tension grade

General-purpose thread locking

Particularly suitable for less active surfaces, e. G. stainless steel

Prevents loosening on vibrating assemblies

Permits disassembly with hand tools for servicing

Effective in all types of metal turning

Cure time is 24 hours

Viscosity of 1300 → 3000mPa/s

Operating temperature ranges between -55⁰C and 180⁰C

Chemical composition of dimethacrylate

Oil tolerant

Applications


Pumps

Motors

Gearbox

Presses

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.