FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector
- RS-stocknr.:
- 431-829
- Fabrikantnummer:
- FLIR E86 24 + 42
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 12.273,74
(excl. BTW)
€ 14.851,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12.273,74 |
*prijsindicatie
- RS-stocknr.:
- 431-829
- Fabrikantnummer:
- FLIR E86 24 + 42
- Fabrikant:
- FLIR
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FLIR | |
| Temperature Measurement Range | -20 → 650 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | Bluetooth, DisplayPort, USB 2.0, Wi-Fi | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Temperature Measurement Range -20 → 650 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type Bluetooth, DisplayPort, USB 2.0, Wi-Fi | ||
Calibrated RSCAL | ||
- Land van herkomst:
- EE
The FLIR Advanced Thermal Imaging Camera with 24° + 42° lens is packed with high-performance features needed for fast, accurate detection, and when paired with a FLIR Flex View dual field-of-view lens you can instantly switch from wide-area to telephoto scanning. This 464 x 348 pixel thermal camera has an expanded temperature measurement range for easier detection of hot spots and hidden anomalies on electrical and mechanical assets. Interchangeable Auto Cal lenses offer complete coverage of near and distant targets, while FLIR imaging technology such as UltraMax and MSX ensure crisp, vibrant thermal images. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations.
Automatic uploading images
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Direct transfer from the camera to the cloud
Easy and secure storage
Convenient sharing options
Gerelateerde Links
- FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 640 x 480pixel Detector
- FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector
- RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 480pixel Detector Resolution
- RS PRO RS-9888 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 640 x 480pixel Detector Resolution With RS
- FLIR FLIR E96 80° Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution
- FLIR T560-42 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- FLIR T560-24 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- FLIR T560-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
