FLIR E86 24° USB Thermal Imaging Camera, 14 → 42 °C, 464 x 348pixel Detector Resolution
- RS-stocknr.:
- 350-313
- Fabrikantnummer:
- E86 Dual FOV 24 - 42 & 14
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 13.891,58
(excl. BTW)
€ 16.808,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13.891,58 |
*prijsindicatie
- RS-stocknr.:
- 350-313
- Fabrikantnummer:
- E86 Dual FOV 24 - 42 & 14
- Fabrikant:
- FLIR
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FLIR | |
| Temperature Measurement Range | 14 → 42 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | USB | |
| Model Number | E86 24° | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Temperature Measurement Range 14 → 42 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E86 24° | ||
Calibrated RSCAL | ||
- Land van herkomst:
- EE
The FLIR Dual FOV is a versatile thermal imaging camera that offers multiple field-of-view capabilities, allowing users to switch lenses with ease. This feature enables both wide-area and telephoto scanning, making it ideal for detecting hot spots and hidden anomalies in electrical and mechanical assets. The camera boasts an expanded temperature measurement range, ensuring precise detection and clear thermal images. Equipped with FLIR's UltraMax and MSX image enhancement technologies, the E86 delivers crisp, vibrant images.
High Resolution of 464 x 348 pixel resolution
Multiple Field of View effortlessly switch between 24 degree and 42 degree lenses along with 14 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Multiple Field of View effortlessly switch between 24 degree and 42 degree lenses along with 14 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Gerelateerde Links
- FLIR E86 24° USB Thermal Imaging Camera, 14 → 42 °C, 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR E86 24° USB Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution
- FLIR 14° + 42°, FLIR E86 24° Thermal Imaging Camera, -15 to '+50 °C, 464 x 348pixel Detector Resolution
- FLIR 14° + 42°, FLIR E86 24° Thermal Imaging Camera, -20 → 120 °C, 464 x 348pixel Detector Resolution With RS
- FLIR E86 24° Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
