FLIR E76 24° USB Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution
- RS-stocknr.:
- 350-296
- Fabrikantnummer:
- E76 Dual FOV 24 - 42
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 9.183,00
(excl. BTW)
€ 11.111,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9.183,00 |
*prijsindicatie
- RS-stocknr.:
- 350-296
- Fabrikantnummer:
- E76 Dual FOV 24 - 42
- Fabrikant:
- FLIR
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
| Merk | FLIR | |
| Temperature Measurement Range | -20 → 120 °C | |
| Detector Resolution | 320 x 240pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | USB | |
| Model Number | E76 24° | |
| Calibrated | RSCAL | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Temperature Measurement Range -20 → 120 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E76 24° | ||
Calibrated RSCAL | ||
- Land van herkomst:
- EE
The FLIR Dual FOV is a high-performance thermal imaging camera that offers dual field-of-view capabilities, allowing users to switch between lenses with ease. This feature enables both wide-area and telephoto scanning, making it ideal for detecting hot spots and hidden anomalies in electrical and mechanical assets. The camera supports an expanded temperature measurement range, ensuring precise detection and clear thermal images. Equipped with FLIR's UltraMax and MSX image enhancement technologies, the E76 delivers crisp, vibrant images.
High Resolution of 320 x 240 pixel resolution
Dual Field of View effortlessly switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Dual Field of View effortlessly switch between 24 degree and 42 degree lenses for versatile scanning options
FLIR Inspection Route for streamlined surveying
FLIR Ignite for automatic image uploading and secure storage
Rugged design for reliable performance in demanding environments
Gerelateerde Links
- FLIR E76 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
- FLIR E76 24° USB Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution
- FLIR E76 24° USB Thermal Imaging Camera, 14 → 42 °C, 320 x 240pixel Detector Resolution
- FLIR E76 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution
- FLIR E76 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution
- FLIR FLIR E76 80° Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution
- FLIR E76 Thermal Imaging Camera, 300 → 1000 °C, 320 x 240pixel Detector Resolution With RS Calibration
- FLIR E76 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration