FLIR E96 24° USB Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution
- RS-stocknr.:
- 350-277
- Fabrikantnummer:
- E96 Dual FOV 24 - 42
- Fabrikant:
- FLIR
Subtotaal (1 eenheid)*
€ 13.299,00
(excl. BTW)
€ 16.091,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13.299,00 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 350-278
la pièce
13 433,00 €
(excl. BTW)
16 253,93 €
(incl. BTW)
- RS-stocknr.:
- 350-277
- Fabrikantnummer:
- E96 Dual FOV 24 - 42
- Fabrikant:
- FLIR
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
| Merk | FLIR | |
| Temperature Measurement Range | -20 → 120 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Interface Type | USB | |
| Model Number | E96 24° | |
| Alles selecteren | ||
|---|---|---|
Merk FLIR | ||
Temperature Measurement Range -20 → 120 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E96 24° | ||
- Land van herkomst:
- EE
The FLIR Dual FOV is a cutting-edge thermal imaging camera designed for professional-grade inspections. This advanced device offers superior thermal resolution and dual field of view capabilities, allowing users to switch seamlessly with a single push of a button. It's particularly useful for inspecting high-voltage and hazardous targets, diagnosing electrical and mechanical failures, and capturing detailed thermal images with clarity and precision. The camera is equipped with FLIR's UltraMax and MSX image enhancement technologies, which provide clear and vibrant images, making it an invaluable tool for industrial and commercial applications.
High Resolution of 640 x 480 thermal resolution
Dual Field of View effortlessly switch between 24 degree and 42 degree fields of view to cover a wide range of inspection scenarios
Equipped with FLIR Inspection Route to help organize and streamline surveys
Features FLIR Ignite for automatic image uploading to the cloud ensuring easy access and sharing of data
Rugged design built to withstand demanding environments and harsh conditions
Versatile Applications
Dual Field of View effortlessly switch between 24 degree and 42 degree fields of view to cover a wide range of inspection scenarios
Equipped with FLIR Inspection Route to help organize and streamline surveys
Features FLIR Ignite for automatic image uploading to the cloud ensuring easy access and sharing of data
Rugged design built to withstand demanding environments and harsh conditions
Versatile Applications
Gerelateerde Links
- FLIR E96 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- FLIR E96 24° USB Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution
- FLIR E96 24° USB Thermal Imaging Camera, 14 → 42 °C, 640 x 480pixel Detector Resolution
- FLIR E96 24° Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- FLIR FLIR E96 80° Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution
- FLIR E96 24° Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration
- FLIR FLIR E96 24° + 14° & 42 Thermal Imaging Camera, -20 → 120 °C, 640 x 480pixel Detector Resolution With RS
- FLIR T560 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution