Eaton 80A British Standard Fuse, ET, 690 V, 700 V, 63.5mm
- RS-stocknr.:
- 182-1513
- Fabrikantnummer:
- 80ET
- Fabrikant:
- Eaton
Subtotaal (1 doos van 10 eenheden)*
€ 229,61
(excl. BTW)
€ 277,83
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 + | € 22,961 | € 229,61 |
*prijsindicatie
- RS-stocknr.:
- 182-1513
- Fabrikantnummer:
- 80ET
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 80A | |
| Fuse Size | ET | |
| Voltage Rating | 690 V, 700 V | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 63.5mm | |
| Application Category | aR | |
| Tag Width | 12.7mm | |
| Overall Length | 76mm | |
| Tag Type | Bolted | |
| Body Diameter | 17.1mm | |
| Tag Orientation | Offset | |
| Body Length | 48mm | |
| Fuse Dimensions | 76 x 20 x 20mm | |
| Series | Eaton Bussmann | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 80A | ||
Fuse Size ET | ||
Voltage Rating 690 V, 700 V | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 63.5mm | ||
Application Category aR | ||
Tag Width 12.7mm | ||
Overall Length 76mm | ||
Tag Type Bolted | ||
Body Diameter 17.1mm | ||
Tag Orientation Offset | ||
Body Length 48mm | ||
Fuse Dimensions 76 x 20 x 20mm | ||
Series Eaton Bussmann | ||
- Land van herkomst:
- IN
Eaton British Standard Fuse, 80A Current Rating, 690 (IEC)/700 (UL)V Voltage Rating - 80ET
This British Standard fuse is engineered for dependable performance across various electrical applications. With a current rating of 80A and a voltage rating of 690V, this fuse adheres to BS 88 and IEC 60269 standards. It has an ET fuse size with dimensions of 76x20x20mm, making it a critical component for ensuring electrical safety and dependability in a range of settings.
Features & Benefits
• Designed for high current applications prioritising safety
• Complies with BS 88 and IEC 60269 standards for flexibility
• Interrupting rating of 200kA RMS for consistent operation
• aR application category suitable for fuse links
• Compact dimensions facilitate straightforward installation
• Voltage rated at 690V for enhanced performance
• Complies with BS 88 and IEC 60269 standards for flexibility
• Interrupting rating of 200kA RMS for consistent operation
• aR application category suitable for fuse links
• Compact dimensions facilitate straightforward installation
• Voltage rated at 690V for enhanced performance
Applications
• Utilised in industrial electrical systems
• Suitable for automation requiring high protection
• Commonly employed to safeguard electrical equipment from overloads
• Ideal for machinery necessitating 80A protection
• Implemented in circuits that require compliance with UK standards
• Suitable for automation requiring high protection
• Commonly employed to safeguard electrical equipment from overloads
• Ideal for machinery necessitating 80A protection
• Implemented in circuits that require compliance with UK standards
Is it suitable for use in automation applications?
Yes, it is ideal for automation applications where high protection is necessary.
Can it handle a high interrupting current?
Yes, it features an interrupting rating of 200kA RMS.
Will it meet the required safety standards?
Yes, it adheres to BS 88 and IEC 60269 standards.
Is it easy to install?
The compact design aids in straightforward installation.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 45A British Standard Fuse, ET, 690 V, 700 V, 63.5mm
- Eaton 32A British Standard Fuse, ET, 690 V, 700 V, 63.5mm
- Eaton 56A British Standard Fuse, ET, 690 V, 700 V, 63.5mm
- Eaton 20A British Standard Fuse, 690 V, 700 V, 63.5mm
- Eaton 25A British Standard Fuse, ET, 690V, 63.5mm
- Eaton 80A Bolted Tag Fuse, 500 V dc, 690V ac, 63.5mm
- Eaton 80A British Standard Fuse, FE, 660V ac, 63.5mm
- Eaton 45A British Standard Fuse, FE, 690 V ac, 500V dc, 63.5mm