Eaton 63A Bolted Tag Fuse, 460 V dc, 660V ac, 111mm

Subtotaal (1 doos van 20 eenheden)*

€ 604,96

(excl. BTW)

€ 732,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 20 stuk(s) vanaf 06 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Doos*
20 +€ 30,248€ 604,96

*prijsindicatie

RS-stocknr.:
182-1502
Fabrikantnummer:
TBC63
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

63A

Voltage Rating

460 V dc, 660V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

14.3mm

Overall Length

128.7mm

Tag Type

Bolted

Body Diameter

26.2mm

Tag Orientation

Centred

Body Length

58mm

Fuse Dimensions

26.2 x 58mm

Land van herkomst:
HU

Eaton Bussmann Series Bolted Tag Fuse, gG Application, 26.2mm Diametre - TBC63


The Eaton bolted tag fuse is a crucial component in low voltage systems, offering reliable protection with its gG fuse design. With a voltage rating of 460V DC and 660V AC, this fuse ensures enhanced safety and performance in industrial settings. The series, Bussmann, adds to its credibility as a quality product for various applications in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Reliable protection with gG fuse design
• Voltage rating of 460V DC and 660V AC
• Compact size with dimensions of 26.2 x 58 mm
• High current rating of 63A for efficient operation
• Features bolted tag orientation for secure connections
• Complies with standards BS 88 and IEC 60269 for quality assurance

Applications


• Ideal for general industrial applications
• Suitable for automation, electronics, electrical, and mechanical industries

Can it withstand high voltage fluctuations?


Yes, the Eaton bolted tag fuse, also known as the TBC63 fuse, is designed to handle voltage ratings of 460V DC and 660V AC, making it suitable for applications with varying voltage requirements.

Will it fit securely in industrial equipment?


The compact size and bolted tag orientation of the fuse ensure a secure and stable connection within industrial machinery, providing reliable protection against overcurrent situations.

Note

Eaton formerly known as Bussmann

Gerelateerde Links