Eaton 32A Bolted Tag Fuse, 460 V dc, 660V ac, 97mm
- RS-stocknr.:
- 181-8872
- Fabrikantnummer:
- TBC32
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 43,38
(excl. BTW)
€ 52,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 19 stuk(s) vanaf 20 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 43,38 |
| 2 - 4 | € 41,22 |
| 5 - 9 | € 38,61 |
| 10 + | € 35,57 |
*prijsindicatie
- RS-stocknr.:
- 181-8872
- Fabrikantnummer:
- TBC32
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 32A | |
| Voltage Rating | 460 V dc, 660V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 97mm | |
| Application Category | gG | |
| Tag Width | 14.3mm | |
| Overall Length | 128.7mm | |
| Body Diameter | 26.2mm | |
| Tag Type | Bolted | |
| Tag Orientation | Centred | |
| Body Length | 58mm | |
| Fuse Dimensions | 26.2 x 58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 32A | ||
Voltage Rating 460 V dc, 660V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 97mm | ||
Application Category gG | ||
Tag Width 14.3mm | ||
Overall Length 128.7mm | ||
Body Diameter 26.2mm | ||
Tag Type Bolted | ||
Tag Orientation Centred | ||
Body Length 58mm | ||
Fuse Dimensions 26.2 x 58mm | ||
- Land van herkomst:
- HU
Eaton Red Spot centre tagged fuse links (in sizes B1 to B4 and C1 to C3 and D1) are specifically designed for the protection of general industrial applications, e.g. power distribution, cable protection, motor protection.
Fuse-link, LV, 32 A, AC 660 V, DC 460 V 88, 27 x 129 mm, gL/gG
Good peak and let-through current limitation
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
1:1.6 Selective coordinate ratio between downstream and upstream fuse
gM type offer enhanced motor starting capability
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 32A Bolted Tag Fuse, 460 V dc, 660V ac, 97mm
- Eaton 63A Bolted Tag Fuse, 460 V dc, 660V ac, 111mm
- Eaton 4A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm
- Eaton 35A Bolted Tag Fuse, A3, 460 V dc, 660V ac, 73mm
- Eaton 2A Bolted Tag Fuse, A2, 460 V dc, 660V ac, 73mm
- Eaton 400A Bolted Tag Fuse, B4, 460 V dc, 660V ac, 111mm
- Mersen 32A Bolted Tag Fuse, A3, 460 V dc, 690V ac, 73mm
- Mersen 32A Bolted Tag Fuse, A2, 460 V dc, 690V ac, 73mm