Eaton 125A Bolted Tag Fuse, 415V ac, 82mm

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 46,16

(excl. BTW)

€ 55,85

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 46,16
5 +€ 43,85

*prijsindicatie

RS-stocknr.:
181-8890
Fabrikantnummer:
125MJ30-7
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

125A

Voltage Rating

415V ac

Fuse Standard

BS88, IEC 60269

Fixing Centres

82mm

Application Category

gG

Tag Width

30mm

High Rupture Capacity

Yes

Overall Length

110mm

Tag Type

Slotted

Body Diameter

30.9mm

Body Length

40.5mm

Tag Orientation

Centred

Body Width

31mm

Fuse Dimensions

30.9 x 40.5mm

Series

Eaton Bussmann

Land van herkomst:
IN

Eaton Bolted Tag Fuse, 125A Current Rating, 415V AC Voltage - 125MJ30-7


This bolted tag fuse is a crucial low voltage utility fuse-link, designed to effectively handle a rated current of 125A at 415V AC. With robust construction conforming to BS88/J standards, it measures 31mm x 110mm, ensuring compatibility across various applications. The high rupture capacity and slotted tag type enhance its functionality, making it an essential component in electrical systems.

Features & Benefits


• High rupture capacity fuse provides enhanced fault protection
• Reliable dual bolted tags ensure a secure connection
• Designed for low voltage applications, optimising performance
• Compliant with BS88 and IEC 60269 standards for safety
• Suitable for feeder pillars, enhancing versatility
• 82mm fixing centres facilitate easy installation

Applications


• Used in feeder pillars for effective circuit protection
• Utilised in industrial settings needing reliable fuse solutions
• Compatible with Eaton fuse holders for added convenience
• Ideal for equipment requiring reliable electrical safety fuses

What is the breaking capacity of this fuse?


The breaking capacity is rated at 80kA, making it suitable for high fault levels in electrical systems, ensuring reliable operation during overload scenarios.

How does this fuse contribute to electrical safety?


The high rupture capacity allows the fuse to interrupt current quickly during faults, minimising the risk of electrical fires and system damage.

Is this product compatible with existing electrical setups?


Yes, owing to its BS88/J construction size and 82mm fixing centres, it can easily integrate into most electrical systems without extensive modifications.

What applications are best suited for this bolted tag fuse?


This fuse is particularly effective in feeder pillars, industrial machinery, and other low voltage systems that require dependable circuit protection.

Note

Eaton formerly known as Bussmann

Gerelateerde Links