Eaton 20A Bolted Tag Fuse, F2, 415V ac
- RS-stocknr.:
- 181-8768
- Fabrikantnummer:
- NSD20M25
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 6,05
(excl. BTW)
€ 7,32
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 20 maart 2026
- Plus verzending 40 stuk(s) vanaf 24 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,05 |
| 10 - 19 | € 5,75 |
| 20 + | € 5,39 |
*prijsindicatie
- RS-stocknr.:
- 181-8768
- Fabrikantnummer:
- NSD20M25
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 20A | |
| Fuse Size | F2 | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Application Category | gM | |
| Tag Width | 12.7mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 58.5mm | |
| Body Diameter | 17.5mm | |
| Tag Type | Blade | |
| Body Length | 34.5mm | |
| Tag Orientation | Offset | |
| Body Width | 13.8mm | |
| Series | Eaton Bussmann | |
| Fuse Dimensions | 17.5 x 34.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 20A | ||
Fuse Size F2 | ||
Voltage Rating 415V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Application Category gM | ||
Tag Width 12.7mm | ||
High Rupture Capacity Yes | ||
Overall Length 58.5mm | ||
Body Diameter 17.5mm | ||
Tag Type Blade | ||
Body Length 34.5mm | ||
Tag Orientation Offset | ||
Body Width 13.8mm | ||
Series Eaton Bussmann | ||
Fuse Dimensions 17.5 x 34.5mm | ||
- Land van herkomst:
- IN
Eaton Bolted Tag Fuse, 20A Current Rating, 415V AC Voltage Rating - NSD20M25
This bolted tag fuse belongs to the low voltage category, designed specifically for reliable protection in electrical circuits. The product measures 18 x 59mm and operates effectively up to 415V AC. Its high rupture capacity ensures safety in industrial applications, conforming to both BS88 and IEC 60269 standards.
Features & Benefits
• Designed for low voltage applications with a current rating of 20A
• Utilisation category gM for motor-rated environments
• High rupture capacity provides enhanced safety in use
• Conforms to key standards including BS88 and IEC 60269
• Offset blade tag design ensures straightforward installation
• Durable ceramic body enhances longevity and performance
• Utilisation category gM for motor-rated environments
• High rupture capacity provides enhanced safety in use
• Conforms to key standards including BS88 and IEC 60269
• Offset blade tag design ensures straightforward installation
• Durable ceramic body enhances longevity and performance
Applications
• Used in industrial machinery for effective circuit protection
• Employed with low voltage motor control systems to ensure safety
• Suitable in general industrial settings where 20A fuses are required
• Ideal for environments requiring compliance with the BS88 Fuse Standard
• Employed with low voltage motor control systems to ensure safety
• Suitable in general industrial settings where 20A fuses are required
• Ideal for environments requiring compliance with the BS88 Fuse Standard
What are the breaking capacity and voltage rating of the fuse?
The fuse has a breaking capacity of 80kA and is rated for 415V AC operation, ensuring it can handle significant electrical faults safely.
How does the offset blade design improve installation efficiency?
The offset blade design enables easier fitting into fuse holders, reducing installation time and minimising the risk of incorrect placements.
Can this fuse be used with specific accessories?
Yes, it is compatible with fuse holders such as the 32NNS and SC32, allowing for versatile installation options in various applications.
What is the significance of the gM category for this product?
The gM application category indicates that this fuse is specifically designed for motor-rated applications, ensuring optimal protection and performance in those environments.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 20A Bolted Tag Fuse, F2, 415V ac
- Eaton 32A Bolted Tag Fuse, F2, 415V ac
- Eaton 20A Bolted Tag Fuse, F2, 550V ac
- Eaton 16A Bolted Tag Fuse, F2, 550V ac
- Eaton 25A Bolted Tag Fuse, F2, 550V ac
- Eaton 6A Bolted Tag Fuse, F2, 550V ac
- Eaton 32A Bolted Tag Fuse, F2, 550V ac
- Eaton 10A Bolted Tag Fuse, F2, 550V ac