Eaton 25A Bolted Tag Fuse, F2, 550V ac
- RS-stocknr.:
- 181-8685
- Fabrikantnummer:
- ESD25
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 8,96
(excl. BTW)
€ 10,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,96 |
*prijsindicatie
- RS-stocknr.:
- 181-8685
- Fabrikantnummer:
- ESD25
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 25A | |
| Fuse Size | F2 | |
| Voltage Rating | 550V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Application Category | gG | |
| Tag Width | 15mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 68mm | |
| Tag Type | Blade | |
| Body Diameter | 13.8mm | |
| Tag Orientation | Offset | |
| Body Length | 35.5mm | |
| Fuse Dimensions | 13.8 x 35.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 25A | ||
Fuse Size F2 | ||
Voltage Rating 550V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Application Category gG | ||
Tag Width 15mm | ||
High Rupture Capacity Yes | ||
Overall Length 68mm | ||
Tag Type Blade | ||
Body Diameter 13.8mm | ||
Tag Orientation Offset | ||
Body Length 35.5mm | ||
Fuse Dimensions 13.8 x 35.5mm | ||
- Land van herkomst:
- IN
Eaton fuse links, size F2, are specifically designed for the protection of general industrial applications e.g. power distribution and cable protection.
Fuse-link, LV, 25 A, AC 550 V 88/F2, 14 x 68 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
1:1:6 Selective coordination ratio between minor and major fuse
Note
Eaton formerly known as Bussmann