Eaton 25A Tag Fuse, 550V ac

Subtotaal (1 verpakking van 20 eenheden)*

€ 199,40

(excl. BTW)

€ 241,27

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 199,40€ 9,97

*prijsindicatie

RS-stocknr.:
228-811
Fabrikantnummer:
NITD25 25A 550V AC BS88 FUSE
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

25A

Voltage Rating

550V ac

Land van herkomst:
IN
The Eaton low voltage british standard fuse is engineered for the demands of general industrial applications, delivering unmatched performance and reliability. With a robust amperage rating of 25A and a voltage rating of 550V AC, this fuse ensures optimal protection for electrical circuits. Designed in accordance with BS88 standards, it promotes both safety and efficiency. Its compact size of 14 x 55 mm enables easy installation, while the unique breaking capacity of 80 kA guarantees that it can withstand substantial fault currents. The Eaton Bussmann series fuse offers peace of mind, demonstrating compliance with RoHS and CE regulations, thus affirming its commitment to environmental standards. Its bolted tags provide a secure connection, perfectly complementing its usability with compatible fuse holders, such as the Camaster fuse holder. Whether you require a replacement or an upgrade, this fuse serves to enhance the durability and protection of your electrical setups.

Certified compliance with RoHS and CE standards guarantees eco-friendliness
Designed to optimise protection for various industrial applications
Compact dimensions facilitate effortless integration into existing setups
Enhanced breaking capacity ensures reliability in fault conditions
Offset bolted tags promote secure and stable connections
Versatile compatibility with specific fuse holders streamlines installation
Manufactured to BS88 standards, ensuring consistency and safety

Gerelateerde Links