Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 97mm
- RS-stocknr.:
- 181-8659
- Fabrikantnummer:
- BC63
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 14,48
(excl. BTW)
€ 17,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 14,48 |
| 2 - 4 | € 13,76 |
| 5 - 9 | € 12,89 |
| 10 + | € 11,87 |
*prijsindicatie
- RS-stocknr.:
- 181-8659
- Fabrikantnummer:
- BC63
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 63A | |
| Voltage Rating | 250 V dc, 500V ac | |
| Fuse Standard | BS88, IEC 60269 | |
| Fixing Centres | 97mm | |
| Application Category | gG | |
| Tag Width | 12.7mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 113.5mm | |
| Tag Type | Bolted | |
| Body Diameter | 21mm | |
| Tag Orientation | Centred | |
| Body Length | 55mm | |
| Fuse Dimensions | 21 x 55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 63A | ||
Voltage Rating 250 V dc, 500V ac | ||
Fuse Standard BS88, IEC 60269 | ||
Fixing Centres 97mm | ||
Application Category gG | ||
Tag Width 12.7mm | ||
High Rupture Capacity Yes | ||
Overall Length 113.5mm | ||
Tag Type Bolted | ||
Body Diameter 21mm | ||
Tag Orientation Centred | ||
Body Length 55mm | ||
Fuse Dimensions 21 x 55mm | ||
- Land van herkomst:
- IN
Eaton fuse links are specifically designed for the protection of general industrial applications e.g. power distribution, cable protection, motor Protection.
Fuse-link, LV, 63 A, AC 500 V, DC 250 V 88, 21 x 114 mm, gL/gG
Good peak let-through current limitation
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
1:1:6 Selective coordination ratio between minor and major fuse
gG characteristics for cable protection and general purpose applications
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 97mm
- Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 40A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 50A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 32A Bolted Tag Fuse, 250 V dc, 500V ac, 111.5mm
- Eaton 32A Bolted Tag Fuse, 460 V dc, 660V ac, 97mm
- Eaton 150A Bolted Tag Fuse, 500V, 73.41mm
- Eaton 80A Bolted Tag Fuse, NH00, 500V ac