Siemens 1.6kA Tag Fuse, NH3, 500V
- RS-stocknr.:
- 608-794
- Fabrikantnummer:
- 3NC3245-6U
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 3 eenheden)*
€ 672,66
(excl. BTW)
€ 813,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 672,66 | € 224,22 |
*prijsindicatie
- RS-stocknr.:
- 608-794
- Fabrikantnummer:
- 3NC3245-6U
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Current Rating | 1.6kA | |
| Fuse Size | NH3 | |
| Voltage Rating | 500V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Current Rating 1.6kA | ||
Fuse Size NH3 | ||
Voltage Rating 500V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
- Land van herkomst:
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 1600 A at up to 500 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 120 kA.
Features advanced diagnostics for enhanced troubleshooting capability
Boasts compact design that optimises space efficiency in installations
Equipped with fast response times for rapid data processing
Integrates easily with existing systems ensuring minimal disruption
Utilises energy efficient technologies to reduce operational costs
Constructed with high grade materials for increased durability
Offers extensive compatibility with a wide range of components
Includes intuitive user interface for straightforward operation
Boasts compact design that optimises space efficiency in installations
Equipped with fast response times for rapid data processing
Integrates easily with existing systems ensuring minimal disruption
Utilises energy efficient technologies to reduce operational costs
Constructed with high grade materials for increased durability
Offers extensive compatibility with a wide range of components
Includes intuitive user interface for straightforward operation
