Siemens 900A Tag Fuse, NH3, 690V

Subtotaal (1 verpakking van 3 eenheden)*

€ 581,76

(excl. BTW)

€ 703,93

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 581,76€ 193,92

*prijsindicatie

RS-stocknr.:
608-790
Fabrikantnummer:
3NC3240-6U
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Current Rating

900A

Fuse Size

NH3

Voltage Rating

690V

Fuse Standard

EAC, IEC 60947-2, UKCA

Land van herkomst:
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 900 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 120 kA.

Engineered for superior durability in demanding conditions
Employs advanced safety mechanisms to protect users and systems
Optimised for reduced energy consumption promoting sustainability
Versatile compatibility with various industrial equipment enhances adaptability
User friendly interface simplifies setup and operation for technicians
Compact design facilitates installation in tight spaces without compromising performance

Gerelateerde Links