400A Tag Fuse, 38 x 110mm, 415V, 82mm

Subtotaal (1 verpakking van 5 eenheden)*

€ 260,00

(excl. BTW)

€ 314,60

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 260,00€ 52,00

*prijsindicatie

RS-stocknr.:
262-752
Fabrikantnummer:
400PJ30-7 400AMP 415V AC TYPE J
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

400A

Fuse Size

38 x 110mm

Voltage Rating

415V

Fuse Standard

British Standard

Fixing Centres

82mm

Vrijgesteld

Land van herkomst:
IN
The Eaton Bussmann series low voltage british standard fuse is expertly designed to deliver reliability and safety in electrical installations. This fuse effectively manages intense electrical loads, boasting high-performance ratings ideal for various applications, specifically in feeder pillar setups. With an impressive capacity of 400A and a voltage rating of 415V AC, it stands as a robust choice for professionals seeking dependable solutions. Engineered to meet stringent compliance standards, this fuse assures peace of mind in operational safety. Its compact size, measuring 110mm in length and 38mm in height, allows for easy integration into existing systems, while slotted tags facilitate secure mounting, enhancing installation efficiency. The combination of durable materials and precise engineering ensures longevity and optimal functionality, making it a trusted choice in electrical distribution.

Designed for low voltage applications, ensuring effective performance
Compact dimensions for seamless installation within limited spaces
Slotted tags simplify mounting and improve stability during use
Complies with crucial industry standards for enhanced safety
Exceptional breaking capacity safeguards against overload conditions
Efficiently supports feeder pillar operations, ensuring reliable power distribution
Durable construction contributes to the longevity and resilience of the product

Gerelateerde Links