160A Tag Fuse, 660V ac, 111mm

Subtotaal (1 verpakking van 10 eenheden)*

€ 577,86

(excl. BTW)

€ 699,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 577,86€ 57,786

*prijsindicatie

RS-stocknr.:
262-599
Fabrikantnummer:
TF160
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

160A

Voltage Rating

660V ac

Fixing Centres

111mm

Vrijgesteld

Land van herkomst:
HU
The Eaton Bussmann series low voltage british standard fuse is designed for safety and reliability in various industrial applications. Its robust construction and 160 A amperage rating provide essential protection for electrical circuits. This fuse is suitable for both AC and DC applications with voltage ratings up to 660 V. The compact dimensions of 34 x 137 mm make it easy to install in diverse environments while ensuring efficient performance. Catering to specific needs, it features a breaking capacity of 80 kA, accommodating high fault levels. With compliance to UKCA and CE standards, this fuse guarantees adherence to stringent safety regulations. The Eaton Bussmann series fuse is a trusted solution that enhances operational safety and efficiency for electrical installations.

Designed for general industrial applications, ensuring versatile usage
Offers high breaking capacity for enhanced circuit protection
Compact size facilitates straightforward installation in various setups
Complies with UKCA and CE standards for peace of mind in safety
Utilises class gG/gL for reliable performance across different applications
Compatible with multiple fuse holders for broad adaptability
Backed by Eaton's reputation for quality and innovation in electrical solutions

Gerelateerde Links