Eaton 63A Tag Fuse, 18 x 68mm, 415V
- RS-stocknr.:
- 229-207
- Fabrikantnummer:
- ESD63
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 20 eenheden)*
€ 450,17
(excl. BTW)
€ 544,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 450,17 | € 22,509 |
*prijsindicatie
- RS-stocknr.:
- 229-207
- Fabrikantnummer:
- ESD63
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 18 x 68mm | |
| Voltage Rating | 415V | |
| Fuse Standard | BS88 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 63A | ||
Fuse Size 18 x 68mm | ||
Voltage Rating 415V | ||
Fuse Standard BS88 | ||
Vrijgesteld
- Land van herkomst:
- IN
The Eaton Bussmann series low voltage british standard fuse is designed to deliver reliable protection in a compact form factor. Constructed for a maximum rating of 63A at 415V AC, it is ideal for general industrial applications, ensuring safe and effective operation within electrical systems. With a compact design of 18 x 68 mm, it seamlessly integrates into various installations while meeting stringent compliance standards including CE and RoHS. This fuse offers an impressive breaking capacity of 80kA, making it a robust choice for environments that demand high-performance protection. Customers can trust the Eaton Bussmann series for its enduring quality and dependability.
Designed for general industrial applications, ensuring versatility
CE marked and RoHS compliant, adhering to safety and environmental standards
Fitted with offset bladed tags for enhanced connectivity
Compact dimensions allow for easy installation in various setups
Breaking capacity of 80kA provides reliable protection against short circuits
Compatible with Safeclip and Safelock fuse holders for flexible usage options
CE marked and RoHS compliant, adhering to safety and environmental standards
Fitted with offset bladed tags for enhanced connectivity
Compact dimensions allow for easy installation in various setups
Breaking capacity of 80kA provides reliable protection against short circuits
Compatible with Safeclip and Safelock fuse holders for flexible usage options
Gerelateerde Links
- Eaton 50A Tag Fuse, 18 x 68mm, 415V
- Eaton 40A Tag Fuse, 18 x 68mm, 415V
- Eaton 63A British Standard Fuse, F2, 415V ac
- Eaton 63A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 63A Bolted Tag Fuse, 415V ac, 92mm
- Eaton Bussmann Series 63A Bolted Tag Fuse, 415V ac, 82mm
- 63A Tag Fuse, 31 x 110mm, 415V, 82mm
- Eaton 16A Tag Fuse, 14 x 68mm, 550V