Eaton 40A Tag Fuse, 18 x 68mm, 415V

Subtotaal (1 verpakking van 20 eenheden)*

€ 386,69

(excl. BTW)

€ 467,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 386,69€ 19,335

*prijsindicatie

RS-stocknr.:
229-206
Fabrikantnummer:
ESD40
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

40A

Fuse Size

18 x 68mm

Voltage Rating

415V

Fuse Standard

BS88/F2

Vrijgesteld

Land van herkomst:
IN
The Eaton Bussmann series low voltage british standard fuse is expertly engineered for reliability and efficiency in various general industrial applications. Designed to uphold stringent safety standards, this fuse offers a robust performance up to 40A, ensuring enhanced protection against overloads and short circuits. With its impressive breaking capacity of 80 kA and fitting compatibility with offset bladed tags, this fuse represents a pivotal component in your energy management system. Its compact size of 18 x 68 mm seamlessly integrates into existing setups, catering to industrial demands while maintaining ease of installation. The product's conformance to CE and UKCA standards guarantees compliance with UK safety regulations, making it a trusted choice for professionals seeking dependable circuit protection.

Compliant with British standards for peace of mind
Robust breaking capacity ensures enhanced protection
Compact design fits easily into various applications
Lightweight construction for easy handling and installation
Compatible with a range of fittings for versatility
Suitable for use in demanding industrial environments
Meets rigorous safety requirements of CE and UKCA

Gerelateerde Links