Eaton 20A Tag Fuse, 12 x 47mm, 240V

Subtotaal (1 verpakking van 20 eenheden)*

€ 161,89

(excl. BTW)

€ 195,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 161,89€ 8,095

*prijsindicatie

RS-stocknr.:
228-819
Fabrikantnummer:
SSD20 20A 240V AC INDUSTRIAL FUSE
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

20A

Fuse Size

12 x 47mm

Voltage Rating

240V

Fuse Standard

BS88

Land van herkomst:
IN
The Eaton Bussmann series low voltage British standard fuse is designed for robust performance in demanding applications. This 20A industrial fuse ensures reliable protection against overloads and short circuits, making it an essential component for street lighting cut-outs and other critical electrical installations. Featuring a breaking capacity of 33 kA, this fuse stands out with its compliance to rigorous safety standards, including BS88 and IEC 60269-2. The product's compact dimensions (12 x 47 mm) and lightweight structure (10.9 g) allow for easy integration into various configurations, while its offset-bladed tags facilitate straightforward installation in compatible fuse holders. With CE and RoHS markings, it reflects a commitment to quality and environmental responsibility. Trusted by professionals, this fuse exemplifies precision engineering and reliability, ensuring peace of mind in your electrical systems.

Designed for street lighting cut-outs and industrial applications
Features offset-bladed tags for easy installation
Lightweight construction enhances versatility in configurations
Compliance with CE and RoHS standards assures environmental safety
Compact size promotes space-efficient installations
Breaking capacity of 33 kA protects against high fault currents

Gerelateerde Links