Eaton 10A Tag Fuse, 12 x 47mm, 240V

Subtotaal (1 verpakking van 20 eenheden)*

€ 148,33

(excl. BTW)

€ 179,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 148,33€ 7,417

*prijsindicatie

RS-stocknr.:
228-818
Fabrikantnummer:
SSD10
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

10A

Fuse Size

12 x 47mm

Voltage Rating

240V

Fuse Standard

BS88, IEC 60269-2

Land van herkomst:
IN
The Eaton exceptional low voltage fuse is designed to deliver optimal performance and reliability in various applications, including street lighting cut-outs. Designed with British standards in mind, it ensures compliance with critical safety regulations, making it a trusted choice for professionals. Equipped with a robust breaking capacity, this fuse type effectively protects against overcurrent, ensuring the longevity of electrical systems. Its compact dimensions offer ease of installation in diverse configurations, while the CE and RoHS certifications underscore its commitment to quality and environmental responsibility. Whether for industrial or commercial use, this product integrates seamlessly into your electrical solutions.

Designed specifically for low voltage applications
Offers a compact size for flexible installation
Features a robust breaking capacity for enhanced safety
Certified to meet stringent safety regulations
Compatible with a range of fuse holders for convenience
Provides peace of mind with CE and RoHS compliance
Ideal for use in street lighting setups and similar environments
Ensures reliable operation under various voltage conditions

Gerelateerde Links