Panasonic ERJU 16 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F16R0V
- RS-stocknr.:
- 866-2707
- Fabrikantnummer:
- ERJU08F16R0V
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 866-2707
- Fabrikantnummer:
- ERJU08F16R0V
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 16Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | ERJU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 16Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series ERJU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- Land van herkomst:
- JP
1206 Format Anti-Sulfurated Resistor, ERJ-U Series
Panasonic ERJ-U anti-sulfur resistors provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These chip resistors consist of a metal glaze thick resistive element and three layers of electrodes, ensuring high reliability.
ERJ-U resistors can be used in applications that may be subject to a high sulfur environment. Suitable applications include ECU, navigation systems, DC-DC power suppliers, memory modules (SSD, DDR), PCs and Servers. This series is AEC-Q200 certified and can be used in automotive applications.
Features and Benefits:
All case sizes are available from 0201 to 2512 as single chip resistors
Space saving design allows for cost reduction and easy mounting
Variety of case sizes and power ratings
Excellent heat dissipation
Arrays are available in 0402 and 0603 Case Sizes and 2/4/8 resistor configurations
A wide Terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics is also available
Gerelateerde Links
- Panasonic ERJU 16 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F16R0V
- Panasonic ERJU 300 Ω, 1206 Thick Film ±1 % 0.25 W - ERJU08F3000V
- Panasonic ERJU 180 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F1800V
- Panasonic ERJU 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F6800V
- Panasonic ERJU 750 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F7500V
- Panasonic ERJU 18 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F18R0V
- Panasonic ERJU 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F2700V
- Panasonic ERJU 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJU08F9100V
