TE Connectivity 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J100K
- RS-stocknr.:
- 807-5661
- Fabrikantnummer:
- CRGH0805J100K
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 807-5661
- Fabrikantnummer:
- CRGH0805J100K
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.33W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity 75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F75R
- TE Connectivity 82kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J82K
- TE Connectivity 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J150K
- TE Connectivity 120Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J120R
- TE Connectivity 15Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGH0805F15R
- Vishay CRCW 300Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJ 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Yageo 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07100KL
