TE Connectivity 560Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J560R
- RS-stocknr.:
- 807-5576
- Fabrikantnummer:
- CRGH0603J560R
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 807-5576
- Fabrikantnummer:
- CRGH0603J560R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 560Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±5% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 560Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±5% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Land van herkomst:
- TH
Gerelateerde Links
- TE Connectivity 560Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F560R
- Yageo 560Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07560RL
- TE Connectivity 12Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J12R
- Panasonic 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1800V
- Panasonic 220Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F2200V
- Panasonic 499Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F4990V
- TE Connectivity CRGH 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W
- Panasonic ERJP03 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W
