Panasonic ERA 115kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- RS-stocknr.:
- 708-6745
- Fabrikantnummer:
- ERA6AEB1153V
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 708-6745
- Fabrikantnummer:
- ERA6AEB1153V
- Fabrikant:
- Panasonic
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
- Land van herkomst:
- JP
0.125W ERA Series 0.1% 25ppm - Full Reel (27.4kΩ → 165kΩ)
Panasonic metal film chip resistors are high reliability type and stable at high temperature and humidity. Panasonic metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Gerelateerde Links
- Panasonic ERA 174kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 715Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 7.15kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 73.2kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 127kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 3.16kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 4.02kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W
- Panasonic ERA 160Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W