Yageo 270Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07270RL
- RS-stocknr.:
- 618-1133
- Fabrikantnummer:
- RC1206FR-07270RL
- Fabrikant:
- Yageo
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 618-1133
- Fabrikantnummer:
- RC1206FR-07270RL
- Fabrikant:
- Yageo
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Yageo | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 270 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.
It is a 270 ohm resistor rated for 0.25 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Gerelateerde Links
- Yageo 56Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0756RL
- Yageo 75Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0775RL
- Yageo 82kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782KL
- Yageo 6.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-076K8L
- Yageo 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-07390RL
- Yageo 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0768RL
- Yageo 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0782RL
- Yageo 4.7kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-074K7L
