Welwyn 4mΩ SMD Resistor ±1% 2W - OARS1-R004FI
- RS-stocknr.:
- 366-8479P
- Fabrikantnummer:
- OARS1-R004FI
- Fabrikant:
- Welwyn
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 366-8479P
- Fabrikantnummer:
- OARS1-R004FI
- Fabrikant:
- Welwyn
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Welwyn | |
| Resistance | 4mΩ | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±20ppm/°C | |
| Series | OARS1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +160°C | |
| Alles selecteren | ||
|---|---|---|
Merk Welwyn | ||
Resistance 4mΩ | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±20ppm/°C | ||
Series OARS1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +160°C | ||

Gerelateerde Links
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
