Panasonic ERJ PA2 3.9 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J392X
- RS-stocknr.:
- 216-4722
- Fabrikantnummer:
- ERJPA2J392X
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-4722
- Fabrikantnummer:
- ERJPA2J392X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 5 % | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance 5 % | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 500μm | ||
Length 1mm | ||
- Land van herkomst:
- JP
The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
AEC-Q200 compliant
RoHS compliant
It has high reliability
Gerelateerde Links
- Panasonic ERJ PA2 3.9 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3901X
- Panasonic ERJ PA2, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F10R0X
- Panasonic ERJ PA2 680 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J684X
- Panasonic ERJ PA2 82 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J823X
- Panasonic ERJ PA2 39 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J393X
- Panasonic ERJ PA2 56 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J560X
- Panasonic ERJ PA2 68 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J680X
- Panasonic ERJ PA2 560 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J564X
