Panasonic ERJ PA2 33 kΩ, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J333X
- RS-stocknr.:
- 216-4713
- Fabrikantnummer:
- ERJPA2J333X
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 216-4713
- Fabrikantnummer:
- ERJPA2J333X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Resistance | 33kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film, Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 5 % | |
| Voltage | 500V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 33kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film, Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance 5 % | ||
Voltage 500V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.35mm | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- Land van herkomst:
- JP
The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
AEC-Q200 compliant
RoHS compliant
It has high reliability
Gerelateerde Links
- Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J333X
- Panasonic ERJ PA2 33 Ω, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J330X
- Panasonic ERJ PA2 33 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F33R0X
- Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F3302X
- Panasonic ERJ PA2 33 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J330X
- Panasonic ERJ PA2 820 Ω, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J821X
- Panasonic ERJ PA2 3.3 kΩ, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J332X
- Panasonic ERJ PA2 6.8 kΩ, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J682X
