Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D1800X
- RS-stocknr.:
- 216-4411
- Fabrikantnummer:
- ERJPA2D1800X
- Fabrikant:
- Panasonic
Subtotaal (1 rol van 100 eenheden)*
€ 2,30
(excl. BTW)
€ 2,80
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 + | € 0,023 | € 2,30 |
*prijsindicatie
- RS-stocknr.:
- 216-4411
- Fabrikantnummer:
- ERJPA2D1800X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Resistance | 180Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.5 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 350μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Width | 500μm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 180Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.5 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 350μm | ||
Length 1mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Width 500μm | ||
- Land van herkomst:
- JP
The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
AEC-Q200 compliant
RoHS compliant
It has high reliability
Gerelateerde Links
- Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D1800X
- Panasonic ERJ 180 kΩ, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D1803X
- Panasonic ERJ 180 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J184X
- Panasonic ERJ 180 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J181X
- Panasonic ERJ 220 Ω, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D2200X
- Panasonic ERJ 22 kΩ, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D2202X
- Panasonic ERJ 2.2 kΩ, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D2201X
- Panasonic ERJ 47 Ω, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D47R0X
