Panasonic ERJ 10 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1002X
- RS-stocknr.:
- 216-4380
- Fabrikantnummer:
- ERJPA2D1002X
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 216-4380
- Fabrikantnummer:
- ERJPA2D1002X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Resistance | 10kΩ | |
| Technology | Thick Film, Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.35mm | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 10kΩ | ||
Technology Thick Film, Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.35mm | ||
Termination Style Solder | ||
- Land van herkomst:
- JP
The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
AEC-Q200 compliant
RoHS compliant
It has high reliability
Gerelateerde Links
- Panasonic ERJ PA2 10 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1002X
- Panasonic ERJ 4.7 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D4701X
- Panasonic ERJ 820 Ω, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D8200X
- Panasonic ERJ 3.3 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D3301X
- Panasonic ERJ 1.2 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1201X
- Panasonic ERJ 12 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1202X
- Panasonic ERJ 100 Ω, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1000X
- Panasonic ERJ 1 kΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1001X
