TE Connectivity 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F180R
- RS-stocknr.:
- 213-2171
- Fabrikantnummer:
- CRG0603F180R
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 213-2171
- Fabrikantnummer:
- CRG0603F180R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 180Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | CRG0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 180Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series CRG0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Gerelateerde Links
- Yageo 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-07180RL
- Panasonic 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F1800V
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo 470kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270464704
- TE Connectivity 10kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F10K
- TE Connectivity 560Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F560R
- Panasonic 270kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ274V
- TE Connectivity 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRG0603F680K
