TE Connectivity 3560 82 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356082KJT
- RS-stocknr.:
- 187-0646
- Fabrikantnummer:
- 356082KJT
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 187-0646
- Fabrikantnummer:
- 356082KJT
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 82kΩ | |
| Technology | Thick Film | |
| Package/Case | 4257 (11070M) | |
| Tolerance | ±5 % | |
| Voltage | 300V | |
| Power Rating | 6W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | 3560 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 82kΩ | ||
Technology Thick Film | ||
Package/Case 4257 (11070M) | ||
Tolerance ±5 % | ||
Voltage 300V | ||
Power Rating 6W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series 3560 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- Land van herkomst:
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Gerelateerde Links
- TE Connectivity 3560 82 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356082KJT
- TE Connectivity 3560 680 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560680KJT
- TE Connectivity 3560 2.7 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 35602K7JT
- TE Connectivity 3560 820 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560820KJT
- TE Connectivity 3560 220 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560220KJT
- TE Connectivity 3560 270 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560270KJT
- TE Connectivity 3560 68 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 356068KJT
- TE Connectivity 3560 150 kΩ, 4257 (11070M) Thick Film ±5 % 6 W - 3560150KJT