Panasonic ERJ 10 mΩ, 0402 Thick Film, Thick Film ±0.5 % 0.63 W - ERJ2RKD1004X
- RS-stocknr.:
- 183-8864
- Fabrikantnummer:
- ERJ2RKD1004X
- Fabrikant:
- Panasonic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 183-8864
- Fabrikantnummer:
- ERJ2RKD1004X
- Fabrikant:
- Panasonic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Panasonic | |
| Resistance | 10mΩ | |
| Technology | Thick Film, Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.63W | |
| Voltage | 100, 50V | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 0.35mm | |
| Width | 0.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Resistance 10mΩ | ||
Technology Thick Film, Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.63W | ||
Voltage 100, 50V | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 0.35mm | ||
Width 0.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- Land van herkomst:
- CN
Precision Thick Film Chip Resistors Type: ERJ XG, 1G ERJ 1R, 2R, 3R, 6R ERJ 3E, 6E, 8E, 14, 12, 1T
Small size and lightweight
High reliability Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines Taping packaging available
Suitable for both reflow and fl ow soldering
Low Resistance Tolerance ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Series : ±1 % ERJ1R, 2R, 3R, 6R Series : ±0.5 %
Gerelateerde Links
- Panasonic ERJ 10 mΩ, 0402 Thick Film, Thick Film ±0.5 % 0.63 W - ERJ2RKD1004X
- Panasonic ERJ 1 mΩ, 0402 Thick Film, Thick Film 0.5 % Surface 0.2 W - ERJPA2D1004X
- Panasonic ERJ 1.5 mΩ, 0402 Thick Film, Thick Film ±5 % 0.1 W - ERJ2GEJ155X
- Panasonic ERJ 1 mΩ, 0402 Thick Film, Thick Film 5 % Surface 0.2 W - ERJPA2J105X
- Panasonic ERJ PA2 1 mΩ, 0402 Thick Film Surface Mount Fixed Resistor ±0.5 % Surface 0.2 W - ERJPA2D1004X
- Panasonic ERJ 34 kΩ, 0402 Thick Film, Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD3402X
- Panasonic ERJ 30 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.063 W - ERJ2RKD30R0X
- Panasonic ERJ 110 Ω, 0402 Thick Film, Thick Film ±0.5 % Surface 0.063 W - ERJ2RHD1100X