TE Connectivity GRGP 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F820R
- RS-stocknr.:
- 176-4746
- Fabrikantnummer:
- CRGP0603F820R
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 176-4746
- Fabrikantnummer:
- CRGP0603F820R
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 50V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | GRGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 820Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 50V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series GRGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- Land van herkomst:
- TH
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes.
Small size and light weight
Suitable for both wave and reflow soldering techniques
Supplied on tape
Pulse Rated
7 different package sizes
Terminal finish matte Sn over Ni
Gerelateerde Links
- TE Connectivity GRGP 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F820R
- TE Connectivity GRGP 12 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F12R
- TE Connectivity GRGP 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F100R
- TE Connectivity GRGP 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F39R
- TE Connectivity GRGP 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F560R
- TE Connectivity GRGP 82 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F82R
- TE Connectivity GRGP 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F390R
- TE Connectivity GRGP 68 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRGP0603F68R
