TE Connectivity CPF 95.3 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B95K3E1
- RS-stocknr.:
- 146-4077
- Fabrikantnummer:
- CPF0805B95K3E1
- Fabrikant:
- TE Connectivity
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 146-4077
- Fabrikantnummer:
- CPF0805B95K3E1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 95.3kΩ | |
| Technology | Thin Film, Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 15, 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | CPF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 95.3kΩ | ||
Technology Thin Film, Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 15, 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Automotive Standard No | ||
Series CPF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- Land van herkomst:
- TW
The CPF series is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. Standard Values are within the IEC 63 E96 and E24 Value grids. The CPF has accurate and uniform physical dimensions to facilitate placement
Thin film precision
resistors with TC's to
15ppm and tolerances to
0.05%.
Wide range of case sizes
from 0201 to 2512
Suitable for all
applications where close
accuracy and stability are
essential
Terminal finish
electroplated 100% matte
Sn
Applications
Communications
Industrial Controls
Instrumentation
Medical
Gerelateerde Links
- TE Connectivity CPF 95.3 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B95K3E1
- TE Connectivity CPF 95.3 kΩ, 0603 Thin Film ±0.1 % 0.063 W - CPF0603B95K3E1
- TE Connectivity RN73 95.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A95K3B
- TE Connectivity CPF 95.3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B95K3E1
- TE Connectivity CPF 196 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B196KE1
- TE Connectivity CPF 1.47 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B1K47E1
- TE Connectivity CPF 8.45 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B8K45E1
- TE Connectivity CPF 3.24 kΩ, 0805 Thin Film, Thin Film ±0.1 % Surface 0.1 W - CPF0805B3K24E1
