TE Connectivity CPF 11 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B11KE1
- RS-stocknr.:
- 123-9080
- Fabrikantnummer:
- CPF0603B11KE1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 123-9080
- Fabrikantnummer:
- CPF0603B11KE1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Resistance | 11kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 11kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
- Land van herkomst:
- TW
0603 TE Connectivity CPF Series Precision Resistors 4.02kΩ-14.7kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
Gerelateerde Links
- TE Connectivity CPF 11 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B11KE1
- TE Connectivity CPF-A 1.8 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B1K8E1
- TE Connectivity CPF-A 1.5 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B1K5E1
- TE Connectivity CPF-A 15 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B15KE1
- TE Connectivity CPF-A 68 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF-A-0603B68KE1
- TE Connectivity CPF 1.3 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B1K3E
- TE Connectivity CPF 16 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B16KE
- TE Connectivity CPF 27 kΩ, 0603 Thin Film ±0.1 % 0.06 W - CPF0603B27KE
